
8-position shrouded header with straight orientation and 5mm pitch. Features tin-plated copper contacts, a 12A current rating, and a 320V voltage rating. Designed for wall mounting with solder termination, accommodating wire gauges from 24AWG to 12AWG. This green component offers a 1-level, 1-row configuration and is UL94 V-2 flammability rated.
Phoenix Contact 0710086 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 29.5mm |
| Flammability Rating | UL94 V-2 |
| Height | 27.2mm |
| Length | 60mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.316055oz |
| Width | 2.362inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0710086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
