Phoenix Contact 0711014 technical specifications.
| Color | Grey |
| Current | 50A |
| Flammability Rating | UL94 V-0 |
| Height | 31.5mm |
| Length | 10mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Panel Thickness | 8mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE VDFK |
| Voltage | 300V |
| Weight | 0.274431oz |
| Width | 34.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0711014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.