Feed-through terminal block with 2 positions and 10mm pitch, designed for right-angle wall mounting. Features a maximum current rating of 57A and a voltage rating of 500V. This component offers solder termination and is constructed with UL94 V-0 flammability rating. It supports wire gauges from 8AWG to 26AWG and has a panel thickness capacity of 4mm.
Phoenix Contact 0711027 technical specifications.
| Color | Grey |
| Current | 50A |
| Current Rating | 41A |
| Depth | 30.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 30.2mm |
| Length | 30.2mm |
| Max Current Rating | 57A |
| Max Supply Voltage | 500V |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE VDFK |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.255807oz |
| Width | 0.394inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0711027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.