
Phoenix Contact 0711030 technical specifications.
| Color | Green, Yellow |
| Current Rating | 57A |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 30.2mm |
| Length | 10mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE VDFK |
| Termination | Screw |
| Voltage Rating | 500V |
| Weight | 0.259969oz |
| Width | 31.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0711030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
