Phoenix Contact 0711124 technical specifications.
| Color | Grey |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Series | CLIPLINE USST |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0711124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.