Phoenix Contact 0711179 technical specifications.
| Current | 30A |
| Current Rating | 10A |
| Max Current Rating | 30A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 5000 |
| Series | CLIPLINE VDFK |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0711179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.