Feed-through terminal block with 2 positions, designed for panel mounting with a right-angle orientation. Features screw termination and a 150A current rating at 600V. Constructed from Polyamide material with a UL94 V-0 flammability rating, this grey terminal block is RoHS compliant and lead-free. It supports wire gauges from 0AWG to 6AWG and is suitable for panel thicknesses up to 6mm.
Phoenix Contact 0711218 technical specifications.
| Color | Grey |
| Current | 150A |
| Current Rating | 150A |
| Depth | 91.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Panel Thickness | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFK |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 0.74inch |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0711218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.