Phoenix Contact 0711302 technical specifications.
| Contact Material | Copper |
| Material | Aluminium |
| Number of Positions | 5 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0711302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.