Phoenix Contact 0711373 technical specifications.
| Color | Grey |
| Number of Positions | 50 |
| Weight | 4.428293oz |
| Width | 18.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0711373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.