Phoenix Contact 0711399 technical specifications.
| Color | Grey |
| Current Rating | 150A |
| Length | 50mm |
| RoHS Compliant | Yes |
| Series | UK |
| Termination | Screw |
| Voltage Rating | 1kV |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0711399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.