
4-position, 2-level fuse modular terminal block with screw termination. Features a 6.3A current rating and 400V voltage rating, accommodating 12-24AWG wire. Designed with a black nylon housing, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant. Approved by CSA and EAC, this terminal block is suitable for general applications.
Phoenix Contact 0711632 technical specifications.
| Approvals | CSA, EAC |
| Color | Black |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 6.3 x 32 mm |
| Height | 87mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 86.5mm |
| Max Current Rating | 6.3A |
| Number of Circuits | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0711632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.