Phoenix Contact 0711771 technical specifications.
| Color | Grey |
| Current Rating | 150A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 150A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | HV |
| Termination | Screw |
| Voltage Rating | 1.25kV |
| Width | 18.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0711771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.