Phoenix Contact 0711797 technical specifications.
| Color | Grey |
| Current Rating | 309A |
| Flammability Rating | UL94 V-0 |
| Series | HV |
| Voltage Rating | 1.25kV |
| Width | 32.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0711797 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.