Phoenix Contact 0711852 technical specifications.
| Color | Blue |
| Current | 380A |
| Current Rating | 400A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKH |
| Terminal Width | 36mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0711852 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.