
Phoenix Contact 0711988 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Number of Levels | 3 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE DIKD |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0711988 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.