Phoenix Contact 0712000 technical specifications.
| Mounting | DIN Rail |
| Product Length (mm) | 39 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 76.2 |
| Product Weight (g) | 14.8 |
| Type | Housing |
| Number of Contacts | 10 |
| Termination Method | IDT |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 0712000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.