Phoenix Contact 0713122 technical specifications.
| Color | Grey |
| Current | 115A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Current Rating | 115A |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE OTTA |
| Terminal Width | 18mm |
| Voltage | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0713122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.