
Phoenix Contact 0716190 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Flammability Rating | UL94 V-2 |
| Material | Polyamide |
| Mount | Screw |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0716190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
