Feed-through terminal block with 3 positions, featuring screw termination for panel mounting. Rated for 70A maximum current and 500V voltage, with a 600V operational voltage. Accommodates wire gauges from 6AWG to 24AWG and supports panel thicknesses up to 4mm. Constructed with UL94 V-0 flammability rating and cULus, EAC approvals, in a grey housing.
Phoenix Contact 0717241 technical specifications.
| Approvals | cULus, EAC |
| Color | Grey |
| Current | 65A |
| Current Rating | 70A |
| Depth | 68mm |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 70A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 1 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE HDFKV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 10.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0717241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.