Phoenix Contact 0717487 technical specifications.
| Color | Green, Yellow |
| Current Rating | 100A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Series | CLIPLINE HDFK |
| Voltage Rating | 600V |
| Weight | 2.372456oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0717487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.