Phoenix Contact 0717513 technical specifications.
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 10 |
| Series | CLIPLINE HDFK |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0717513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.