
Phoenix Contact 0717539 technical specifications.
| Color | Green, Yellow |
| Current | 85A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Series | CLIPLINE HDFK |
| Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0717539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
