Phoenix Contact 0717584 technical specifications.
| Color | Blue |
| Current | 230A |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 10 |
| Panel Thickness | 6mm |
| Series | CLIPLINE HDFK |
| Voltage | 600V |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0717584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.