Phoenix Contact 0719045 technical specifications.
| Color | Green |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Series | CLIPLINE UK |
| Terminal Width | 4.2mm |
| Termination | Screw |
| Weight | 0.167904oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0719045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.