Phoenix Contact 0719061 technical specifications.
| Color | Black |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 4.2mm |
| Termination | Screw |
| Voltage | 300V |
| Weight | 0.207058oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0719061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.