Phoenix Contact 0735032 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Max Current Rating | 10A |
| Mount | Wall |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 0.059inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE DFK |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 0.24inch |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0735032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.