2-position, 1-circuit disconnect terminal block with screw termination. Features a 41A maximum current rating and 800V maximum supply voltage. Designed for DIN rail mounting with a straight orientation. Constructed with grey Nylon insulation and a UL94 V-0 flammability rating. Accommodates wire gauges from 26AWG to 10AWG. Approvals include UL, CSA, and EAC.
Phoenix Contact 0790446 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 41A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Height | 59.5mm |
| Insulation Material | Nylon |
| Length | 69mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 800V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE OTTA |
| Terminal Width | 11mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 1.086438oz |
| Width | 11mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0790446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.