Universal terminal block with 2 positions and 2 rows, featuring screw termination for wire gauges from 26AWG to 4AWG. This grey, straight-orientation terminal block offers a maximum current rating of 101A and a voltage rating of 800V. Constructed with Nylon insulation, it meets UL94 V-2 flammability standards and is RoHS compliant. Designed for DIN rail mounting, it measures 60mm in length, 18mm in width and depth, and 72mm in height.
Phoenix Contact 0790488 technical specifications.
| Color | Grey |
| Current | 115A |
| Current Rating | 101A |
| Depth | 18mm |
| Flammability Rating | UL94 V-2 |
| Height | 72mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 101A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE OTTA |
| Terminal Width | 18mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 2oz |
| Width | 18mm |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0790488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.