Modular terminal block featuring a 2-row, 1-deck configuration with 2 positions and 2 contacts. Rated for 800V and 101A maximum current, this straight-orientation component utilizes screw termination for wire gauges from 16AWG to 16AWG. Constructed with grey nylon insulation, it offers a UL94 V-2 flammability rating and is RoHS compliant.
Phoenix Contact 0790491 technical specifications.
| Color | Grey |
| Current | 115A |
| Current Rating | 101A |
| Depth | 18mm |
| Flammability Rating | UL94 V-2 |
| Height | 72mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 101A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE OTTA |
| Terminal Width | 18mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 2oz |
| Width | 18mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0790491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.