Phoenix Contact 0790527 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green, Yellow |
| Current | 30A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 59.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 43.5mm |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE OTTA |
| Terminal Width | 11mm |
| Voltage Rating | 800V |
| Weight | 1.213072oz |
| Width | 12mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0790527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.