Feed-through terminal block with 2 positions, featuring screw termination and a grey nylon insulation. Rated for 24A maximum current and 800V maximum supply voltage, it supports wire gauges from 14AWG to 26AWG. This single-circuit, single-level terminal block mounts via through-hole and is designed for DIN rail mounting. It boasts a flammability rating of UL94 V-2 and is RoHS compliant.
Phoenix Contact 0790543 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Depth | 9mm |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 43.5mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE OTTA |
| Terminal Width | 9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.42752oz |
| Width | 9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0790543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.