Universal terminal block for cable mounting, featuring 2 positions and 2 poles. Rated for 800V and a maximum current of 24A, with a 20A operational current. Constructed with a Nylon insulation material and a UL94 V-2 flammability rating. Screw termination supports wire gauges from 14AWG to 26AWG. Approvals include UL and CSA, with RoHS compliance.
Phoenix Contact 0790556 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Yellow |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 53mm |
| Insulation Material | Nylon |
| Length | 43.5mm |
| Max Current Rating | 24A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE OTTA |
| Terminal Width | 10mm |
| Termination | Screw |
| Voltage Rating | 800V |
| Weight | 1oz |
| Width | 10mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0790556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.