Phoenix Contact 0800052 technical specifications.
| Color | White |
| Length | 50mm |
| Material | Polyester, PE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.