Phoenix Contact 0800076 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | WML |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.