Phoenix Contact 0800129 technical specifications.
| Color | White |
| Length | 296mm |
| Package Quantity | 10 |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.