Phoenix Contact 0800284 technical specifications.
| Package/Case | 100 |
| Color | White |
| Material | Plastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.194712oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.