Shrink sleeve, Roll, white, can be labeled with: THERMOMARK ROLL MASTER 300/600, THERMOMARK X1.2,THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK W: without print,unperforated, mounting type: slide on
MountingCable
Quick Jump:
Technical Specifications
Phoenix Contact 0800295 technical specifications.
General
Color
White
Halogen Free
Halogen Free
Material
Polyolefin
Max Operating Temperature
135°C
Min Operating Temperature
-55°C
Mount
Cable
Package Quantity
1
Packaging
Roll
Series
WMS
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 0800295 Datasheet
Download the complete datasheet for Phoenix Contact 0800295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.