Phoenix Contact 0800296 technical specifications.
| Color | White |
| Halogen Free | Halogen Free |
| Material | Polyolefin, Polyolefine |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | WMS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.