Phoenix Contact 0800307 technical specifications.
| Color | Grey |
| Depth | 20mm |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Material | PA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.