
Phoenix Contact 0800310 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | PA |
| Mount | Plug-In |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 0.240921oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.