Phoenix Contact 0800337 technical specifications.
| Color | White |
| Length | 45mm |
| Material | Polyimide |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.