Phoenix Contact 0800342 technical specifications.
| Color | Black |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Thermomark |
| Weight | 10.582189oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0800342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.