Phoenix Contact 0800348 technical specifications.
| Color | Silver |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.