Phoenix Contact 0800351 technical specifications.
| Body Material | PET, Polyester |
| Color | Silver |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EMLS |
| Weight | 12oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.