
Phoenix Contact 0800373 technical specifications.
| Color | White |
| Halogen Free | Halogen Free |
| Length | 30mm |
| Material | Polyolefin, PO, Polyolefine |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Roll |
| Primary Type | Ladder |
| Series | WMS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.