Cable Markers Printable Slide On Polyolefin White
Checking distributor stock and pricing after the page loads.
| Color | White |
| Length | 30mm |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Roll |
| Series | WMS |
| RoHS | Compliant |