
Phoenix Contact 0800420:0009 technical specifications.
| Color | Yellow |
| Material | Vinyl, Polyamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PMH |
| Weight | 0.002116oz |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800420:0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.