
Phoenix Contact 0800423 technical specifications.
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | WMS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.