Phoenix Contact 0800433:Q technical specifications.
| Color | Yellow |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Package Quantity | 100 |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800433:Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.