Phoenix Contact 0800464 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | US-EML |
| Weight | 0.169315oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0800464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.